Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906T-7-F

DigiKey Part Number
MMBT3906T-FDITR-ND - Tape & Reel (TR)
MMBT3906T-FDICT-ND - Cut Tape (CT)
MMBT3906T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906T-7-F
Description
TRANS PNP 40V 0.2A SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906T-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SOT-523
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
SOT-523
Current - Collector Cutoff (Max)
50nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3906LT1HTSA1Infineon Technologies1,773MMBT3906LT1HTSA1CT-ND¥2.89000Similar
PMBT3906,235Nexperia USA Inc.35,8771727-1885-1-ND¥1.08000Similar
In-Stock: 87,955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.29000¥12.90
100¥0.79970¥79.97
500¥0.58602¥293.01
1,000¥0.51679¥516.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42855¥1,285.65
6,000¥0.38398¥2,303.88
9,000¥0.36123¥3,251.07
15,000¥0.33565¥5,034.75
21,000¥0.32048¥6,730.08
30,000¥0.30574¥9,172.20
Manufacturers Standard Package