TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3906,235

DigiKey Part Number
1727-1885-2-ND - Tape & Reel (TR)
1727-1885-1-ND - Cut Tape (CT)
1727-1885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3906,235
Description
TRANS PNP 40V 0.2A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT3906,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,867
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.70300¥7.03
50¥0.50120¥25.06
100¥0.43410¥43.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.18129¥1,812.90
20,000¥0.16230¥3,246.00
Manufacturers Standard Package