CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT3904G TR PBFREE

DigiKey Part Number
1514-CMPT3904GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT3904GTRPBFREECT-ND - Cut Tape (CT)
1514-CMPT3904GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT3904G TR PBFREE
Description
TRANS NPN 40V 0.2A SOT-23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203,878
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.20100¥42.01
100¥2.71900¥271.90
500¥2.07844¥1,039.22
1,000¥1.87196¥1,871.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60943¥4,828.29
6,000¥1.47719¥8,863.14
9,000¥1.40981¥12,688.29
15,000¥1.33411¥20,011.65
21,000¥1.28928¥27,074.88
30,000¥1.25386¥37,615.80
Manufacturers Standard Package