
SN74LVC125AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23268-2-ND - Tape & Reel (TR) 296-23268-1-ND - Cut Tape (CT) 296-23268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125AQPWRQ1 |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125AQPWRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX125DTR2G-Q | onsemi | 2,500 | 488-MC74LCX125DTR2G-QCT-ND | ¥2.09122 | Direct |
| 74LVC125APW-Q100J | Nexperia USA Inc. | 1,186 | 1727-74LVC125APW-Q100JCT-ND | ¥2.40000 | Similar |
| MC74LCX125DTG | onsemi | 352 | MC74LCX125DTGOS-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥3.44700 | ¥34.47 |
| 25 | ¥3.08680 | ¥77.17 |
| 100 | ¥2.68590 | ¥268.59 |
| 250 | ¥2.49496 | ¥623.74 |
| 500 | ¥2.38020 | ¥1,190.10 |
| 1,000 | ¥2.31494 | ¥2,314.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.20782 | ¥4,415.64 |
| 4,000 | ¥2.14372 | ¥8,574.88 |
| 6,000 | ¥2.11163 | ¥12,669.78 |
| 10,000 | ¥2.07608 | ¥20,760.80 |
| 14,000 | ¥2.05529 | ¥28,774.06 |
| 20,000 | ¥2.03530 | ¥40,706.00 |











