BC847C-7-F | ||
---|---|---|
DigiKey Part Number | BC847C-FDITR-ND - Tape & Reel (TR) BC847C-FDICT-ND - Cut Tape (CT) BC847C-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847C-7-F | |
Description | TRANS NPN 45V 0.1A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847C-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥0.96700 | ¥9.67 |
100 | ¥0.52360 | ¥52.36 |
500 | ¥0.41154 | ¥205.77 |
1,000 | ¥0.28576 | ¥285.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23669 | ¥710.07 |
6,000 | ¥0.22384 | ¥1,343.04 |
9,000 | ¥0.19050 | ¥1,714.50 |
30,000 | ¥0.17621 | ¥5,286.30 |
75,000 | ¥0.15240 | ¥11,430.00 |
150,000 | ¥0.12668 | ¥19,002.00 |