
XZCDGK53W-8VF | |
|---|---|
DigiKey Part Number | 1497-XZCDGK53W-8VFTR-ND - Tape & Reel (TR) 1497-XZCDGK53W-8VFCT-ND - Cut Tape (CT) 1497-XZCDGK53W-8VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCDGK53W-8VF |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCDGK53W-8VF Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.69600 | ¥26.96 |
| 100 | ¥1.93020 | ¥193.02 |
| 500 | ¥1.58386 | ¥791.93 |
| 1,000 | ¥1.46966 | ¥1,469.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.37253 | ¥2,745.06 |
| 4,000 | ¥1.29000 | ¥5,160.00 |
| 6,000 | ¥1.24765 | ¥7,485.90 |
| 10,000 | ¥1.19980 | ¥11,998.00 |
| 14,000 | ¥1.17134 | ¥16,398.76 |
| 20,000 | ¥1.14356 | ¥22,871.20 |










