
XZM2ACY53W-8 | |
|---|---|
DigiKey Part Number | 1497-1155-2-ND - Tape & Reel (TR) 1497-1155-1-ND - Cut Tape (CT) 1497-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY53W-8 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.80400 | ¥38.04 |
| 100 | ¥2.75960 | ¥275.96 |
| 500 | ¥2.28924 | ¥1,144.62 |
| 1,000 | ¥2.13483 | ¥2,134.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.00356 | ¥4,007.12 |
| 4,000 | ¥1.89216 | ¥7,568.64 |
| 6,000 | ¥1.83503 | ¥11,010.18 |
| 10,000 | ¥1.77049 | ¥17,704.90 |
| 14,000 | ¥1.73210 | ¥24,249.40 |
| 20,000 | ¥1.69467 | ¥33,893.40 |











