
XZCFBB53W-8VF | |
|---|---|
DigiKey Part Number | 1497-XZCFBB53W-8VFTR-ND - Tape & Reel (TR) 1497-XZCFBB53W-8VFCT-ND - Cut Tape (CT) 1497-XZCFBB53W-8VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFBB53W-8VF |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.06800 | ¥30.68 |
| 100 | ¥2.20310 | ¥220.31 |
| 500 | ¥1.81526 | ¥907.63 |
| 1,000 | ¥1.68766 | ¥1,687.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.57912 | ¥3,158.24 |
| 4,000 | ¥1.48693 | ¥5,947.72 |
| 6,000 | ¥1.43961 | ¥8,637.66 |
| 10,000 | ¥1.38618 | ¥13,861.80 |
| 14,000 | ¥1.35438 | ¥18,961.32 |
| 20,000 | ¥1.32336 | ¥26,467.20 |









