TL6150AF350QG | ||
---|---|---|
DigiKey Part Number | 141-TL6150AF350QGTR-ND - Tape & Reel (TR) 141-TL6150AF350QGCT-ND - Cut Tape (CT) 141-TL6150AF350QGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL6150AF350QG | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL6150AF350QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.24400 | ¥131.10 |
100 | ¥4.55210 | ¥455.21 |
250 | ¥4.15360 | ¥1,038.40 |
500 | ¥3.85988 | ¥1,929.94 |
1,000 | ¥3.46123 | ¥3,461.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.46127 | ¥6,922.54 |
4,000 | ¥3.25150 | ¥13,006.00 |
6,000 | ¥3.02074 | ¥18,124.44 |
10,000 | ¥2.81096 | ¥28,109.60 |