KG08E | ||
---|---|---|
DigiKey Part Number | 2449-KG08E-ND | |
Manufacturer | ||
Manufacturer Product Number | KG08E | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.258" (6.55mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.862" (21.89mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
12 | ¥7.11500 | ¥85.38 |
36 | ¥6.64944 | ¥239.38 |
108 | ¥5.77315 | ¥623.50 |
252 | ¥5.25333 | ¥1,323.84 |
504 | ¥4.87040 | ¥2,454.68 |
1,008 | ¥4.51465 | ¥4,550.77 |
2,508 | ¥4.10425 | ¥10,293.46 |
5,004 | ¥3.83065 | ¥19,168.57 |