SMBJ7.0CA | ||
---|---|---|
DigiKey Part Number | SMBJ7.0CALFTR-ND - Tape & Reel (TR) SMBJ7.0CALFCT-ND - Cut Tape (CT) SMBJ7.0CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ7.0CA | |
Description | TVS DIODE 7VWM 12VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ7.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.37400 | ¥23.74 |
100 | ¥1.42430 | ¥142.43 |
500 | ¥1.31884 | ¥659.42 |
1,000 | ¥0.89681 | ¥896.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82559 | ¥2,476.77 |
6,000 | ¥0.79130 | ¥4,747.80 |
9,000 | ¥0.71217 | ¥6,409.53 |
30,000 | ¥0.70162 | ¥21,048.60 |
75,000 | ¥0.65942 | ¥49,456.50 |