
4879333 | |
|---|---|
DigiKey Part Number | SMBJ-CA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 4879333 |
Description | KIT TVS DIODE 600W BI-DIR SMB |
Customer Reference | |
Detailed Description | TVS Diode Kit 5V ~ 400V Breakdown Surface Mount 180 Pieces (36 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 180 Pieces (36 Values - 5 Each) | |
Voltage - Breakdown | 5V ~ 400V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AA, SMB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥394.78000 | ¥394.78 |
| 10 | ¥363.51700 | ¥3,635.17 |











