USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Gen 4 USB Type C Connectors

2171790001

DigiKey Part Number
900-2171790001TR-ND - Tape & Reel (TR)
900-2171790001CT-ND - Cut Tape (CT)
900-2171790001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2171790001
Description
CONN RCP USB2.0 TYP C 24P SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2171790001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-030-01210-TRCNC Tech9,4811175-1003-030-01210-TRCT-ND¥8.27000Parametric Equivalent
CX90B-16P1Hirose Electric Co Ltd9926-CX90B-16P1CT-ND¥11.62000Parametric Equivalent
In-Stock: 38,288
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.82200¥58.22
25¥5.45480¥136.37
50¥5.19360¥259.68
100¥4.94550¥494.55
250¥4.63548¥1,158.87
500¥4.41402¥2,207.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥4.23162¥5,077.94
2,400¥4.02963¥9,671.11
3,600¥3.91600¥14,097.60
6,000¥3.77743¥22,664.58
8,400¥3.68886¥30,986.42
12,000¥3.59728¥43,167.36
Manufacturers Standard Package