222JMVABR | ||
---|---|---|
DigiKey Part Number | CT3126TR-ND - Tape & Reel (TR) CT3126CT-ND - Cut Tape (CT) CT3126DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 222JMVABR | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 222JMVABR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.23400 | ¥32.34 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.64590 | ¥264.59 |
250 | ¥2.40040 | ¥600.10 |
500 | ¥2.23310 | ¥1,116.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.00976 | ¥3,014.64 |
3,000 | ¥1.88692 | ¥5,660.76 |
7,500 | ¥1.75295 | ¥13,147.12 |
10,500 | ¥1.63013 | ¥17,116.37 |