Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,126 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥2.00989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 10,500 : ¥1.69488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 10,500 : ¥1.69488 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 10,500 : ¥1.69488 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 10,500 : ¥1.69488 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 10,500 : ¥1.69488 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |