Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LSYCK/J3-PF

DigiKey Part Number
754-1947-2-ND - Tape & Reel (TR)
754-1947-1-ND - Cut Tape (CT)
754-1947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LSYCK/J3-PF
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LSYCK/J3-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.85V
Mfr
Current - Test
2mA
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
0.70mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,035
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.36600¥33.66
100¥2.42890¥242.89
500¥2.00928¥1,004.64
1,000¥1.87142¥1,871.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.75415¥3,508.30
4,000¥1.65464¥6,618.56
6,000¥1.60358¥9,621.48
10,000¥1.54592¥15,459.20
14,000¥1.51161¥21,162.54
20,000¥1.47815¥29,563.00
Manufacturers Standard Package