Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LVBC/D

DigiKey Part Number
754-1948-2-ND - Tape & Reel (TR)
754-1948-1-ND - Cut Tape (CT)
754-1948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LVBC/D
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LVBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.65V
Mfr
Current - Test
2mA
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
0.70mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZCBD53W-8SunLED25,7781497-1117-1-ND¥3.39000Similar
In-Stock: 14,837
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.21700¥32.17
100¥2.31890¥231.89
500¥1.91534¥957.67
1,000¥1.78268¥1,782.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.66988¥3,339.76
4,000¥1.57415¥6,296.60
6,000¥1.52503¥9,150.18
10,000¥1.46955¥14,695.50
14,000¥1.43655¥20,111.70
20,000¥1.40435¥28,087.00
Manufacturers Standard Package