2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2920 (7351 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCF0185FF2C

DigiKey Part Number
5923-0ZCF0185FF2CTR-ND - Tape & Reel (TR)
5923-0ZCF0185FF2CCT-ND - Cut Tape (CT)
5923-0ZCF0185FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0185FF2C
Description
PTC RESET FUSE 33V 1.85A 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0185FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
100 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
5¥2.15000¥10.75
10¥1.98500¥19.85
50¥1.64560¥82.28
100¥1.51830¥151.83
250¥1.36512¥341.28
500¥1.25960¥629.80
1,000¥1.16169¥1,161.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.07115¥2,142.30
4,000¥0.98723¥3,948.92
6,000¥0.94098¥5,645.88
10,000¥0.88556¥8,855.60
14,000¥0.85069¥11,909.66
20,000¥0.81507¥16,301.40
50,000¥0.79821¥39,910.50
Manufacturers Standard Package