B160Q-13-F | ||
---|---|---|
DigiKey Part Number | B160Q-13-FDITR-ND - Tape & Reel (TR) B160Q-13-FDICT-ND - Cut Tape (CT) B160Q-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B160Q-13-F | |
Description | DIODE SCHOTTKY 60V 1A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20350 | ¥120.35 |
500 | ¥0.98184 | ¥490.92 |
1,000 | ¥0.72850 | ¥728.50 |
2,000 | ¥0.61287 | ¥1,225.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58595 | ¥2,929.75 |
10,000 | ¥0.50677 | ¥5,067.70 |
25,000 | ¥0.49727 | ¥12,431.75 |
50,000 | ¥0.41175 | ¥20,587.50 |
125,000 | ¥0.40542 | ¥50,677.50 |