Parametric Equivalent
Parametric Equivalent
Direct
Similar



74HC1G125GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G125GW-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G125GW-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G125GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G125GW-Q100H |
Description | IC BUFFER NON-INVERT 6V 5-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G125GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.80000 | ¥1.80 |
| 10 | ¥1.24000 | ¥12.40 |
| 50 | ¥1.00100 | ¥50.05 |
| 100 | ¥0.92820 | ¥92.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71737 | ¥2,152.11 |
| 6,000 | ¥0.69406 | ¥4,164.36 |






