Diode 60 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123F
SOD123F

B260S1F-7

DigiKey Part Number
B260S1F-7DITR-ND - Tape & Reel (TR)
B260S1F-7DICT-ND - Cut Tape (CT)
B260S1F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B260S1F-7
Description
DIODE SCHOTTKY 60V 2A SOD123F
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
B260S1F-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,109
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.61300¥26.13
100¥1.65730¥165.73
500¥1.24162¥620.81
1,000¥1.10715¥1,107.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93611¥2,808.33
6,000¥0.84984¥5,099.04
9,000¥0.80588¥7,252.92
15,000¥0.75645¥11,346.75
21,000¥0.72717¥15,270.57
30,000¥0.69872¥20,961.60
Manufacturers Standard Package