



SML-LX0603GW-TR | |
|---|---|
DigiKey Part Number | 67-1549-2-ND - Tape & Reel (TR) 67-1549-1-ND - Cut Tape (CT) 67-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603GW-TR |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.12500 | ¥11.25 |
| 100 | ¥0.78310 | ¥78.31 |
| 500 | ¥0.62550 | ¥312.75 |
| 1,000 | ¥0.57332 | ¥573.32 |
| 2,000 | ¥0.52871 | ¥1,057.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.49073 | ¥1,962.92 |
| 8,000 | ¥0.45840 | ¥3,667.20 |
| 12,000 | ¥0.44180 | ¥5,301.60 |
| 20,000 | ¥0.42302 | ¥8,460.40 |
| 28,000 | ¥0.41184 | ¥11,531.52 |
| 40,000 | ¥0.40092 | ¥16,036.80 |
| 100,000 | ¥0.37681 | ¥37,681.00 |
| 200,000 | ¥0.36179 | ¥72,358.00 |








