Red LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603SIW-TR

DigiKey Part Number
67-1690-2-ND - Tape & Reel (TR)
67-1690-1-ND - Cut Tape (CT)
67-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603SIW-TR
Description
LED RED DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0603SIW-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
128°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,202
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.86100¥28.61
100¥2.05170¥205.17
500¥1.68784¥843.92
1,000¥1.56825¥1,568.25
2,000¥1.46654¥2,933.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.38010¥5,520.40
8,000¥1.30679¥10,454.32
12,000¥1.26920¥15,230.40
20,000¥1.22677¥24,535.40
28,000¥1.20152¥33,642.56
40,000¥1.17692¥47,076.80
Manufacturers Standard Package