ST25R3920-AQWT | ||
---|---|---|
DigiKey Part Number | 497-ST25R3920-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3920-AQWTCT-ND - Cut Tape (CT) 497-ST25R3920-AQWTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST25R3920-AQWT | |
Description | NFC / HF RFID READER IC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 1.65V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ST25R3920-AQWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.58000 | ¥43.58 |
10 | ¥39.95000 | ¥399.50 |
25 | ¥36.31760 | ¥907.94 |
100 | ¥32.68680 | ¥3,268.68 |
250 | ¥31.97044 | ¥7,992.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥31.97060 | ¥127,882.40 |