
GKG60015 | |
|---|---|
DigiKey Part Number | 2447-GKG60015-ND |
Manufacturer | |
Manufacturer Product Number | GKG60015 |
Description | CAP TRIMMER 12-60PF 100V TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 ~ 60pF Trimmer Capacitor 100 V Top Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GKG60015 Models |
Category | Dielectric Material Ceramic |
Manufacturer EW Electronics | Q @ Freq 200 @ 1MHz |
Series | Size / Dimension 0.236" Dia (6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.197" (5.00mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Capacitance Range 12 ~ 60pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.49680 | ¥162.42 |
| 50 | ¥6.18580 | ¥309.29 |
| 100 | ¥5.89050 | ¥589.05 |
| 250 | ¥5.52120 | ¥1,380.30 |
| 500 | ¥5.25724 | ¥2,628.62 |
| 1,000 | ¥5.00626 | ¥5,006.26 |
| 3,000 | ¥4.63282 | ¥13,898.46 |











