


W3F11A1018AT1F | |
|---|---|
DigiKey Part Number | 478-11171-2-ND - Tape & Reel (TR) 478-11171-1-ND - Cut Tape (CT) 478-11171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A1018AT1F |
Description | CAP FEEDTHRU 100PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W3F11A1018AT1F Models |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3F11A1018AT1A | KYOCERA AVX | 5,847 | 478-11170-1-ND | ¥4.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.44800 | ¥24.48 |
| 50 | ¥1.82920 | ¥91.46 |
| 100 | ¥1.63820 | ¥163.82 |
| 500 | ¥1.31670 | ¥658.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.21722 | ¥1,217.22 |
| 2,000 | ¥1.13552 | ¥2,271.04 |
| 3,000 | ¥1.09458 | ¥3,283.74 |
| 5,000 | ¥1.04923 | ¥5,246.15 |
| 7,000 | ¥1.02272 | ¥7,159.04 |
| 10,000 | ¥0.99722 | ¥9,972.20 |











