SF-1206S400-2 | ||
---|---|---|
DigiKey Part Number | SF-1206S400-2TR-ND - Tape & Reel (TR) SF-1206S400-2CT-ND - Cut Tape (CT) SF-1206S400-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206S400-2 | |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-1206S400-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.537 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.014 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.78000 | ¥4.78 |
5 | ¥4.65800 | ¥23.29 |
10 | ¥4.50700 | ¥45.07 |
50 | ¥3.79360 | ¥189.68 |
100 | ¥3.14980 | ¥314.98 |
250 | ¥2.86312 | ¥715.78 |
500 | ¥2.43362 | ¥1,216.81 |
1,000 | ¥2.14733 | ¥2,147.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.93261 | ¥9,663.05 |
10,000 | ¥1.86103 | ¥18,610.30 |