MIC5219-3.3YMM-TR | ||
---|---|---|
DigiKey Part Number | MIC5219-3.3YMM-TR-ND - Tape & Reel (TR) MIC5219-3.3YMM-CT-ND - Cut Tape (CT) MIC5219-3.3YMM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC5219-3.3YMM-TR | |
Description | IC REG LINEAR 3.3V 500MA 8MSOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC5219-3.3YMM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
25 | ¥10.65000 | ¥266.25 |
100 | ¥9.51190 | ¥951.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.51195 | ¥23,779.88 |