


MIC5219-3.3YM5-TR | |
|---|---|
DigiKey Part Number | 576-1281-2-ND - Tape & Reel (TR) 576-1281-1-ND - Cut Tape (CT) 576-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5219-3.3YM5-TR |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219-3.3YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM2872BF33-TE1 | Nisshinbo Micro Devices Inc. | 5,371 | 2129-NJM2872BF33-TE1CT-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 25 | ¥8.27000 | ¥206.75 |
| 100 | ¥8.09800 | ¥809.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.44305 | ¥22,329.15 |











