SI7006-A20-IM1 | ||
---|---|---|
DigiKey Part Number | 336-3125-ND | |
Manufacturer | ||
Manufacturer Product Number | SI7006-A20-IM1 | |
Description | SENS HUMI/TEMP 3.6V I2C 5% 6DFN | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 18 s Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±5% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si7006-A20 |
Featured Product | Internet of Things |
PCN Design/Specification | |
PCN Assembly/Origin | Site Change 18/Jan/2022 |
PCN Packaging | |
PCN Other | PCN-1506262 26/Jun/2015 |
HTML Datasheet | Si7006-A20 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.15000 | ¥57.15 |
10 | ¥42.85800 | ¥428.58 |
25 | ¥38.09760 | ¥952.44 |
50 | ¥36.19220 | ¥1,809.61 |
100 | ¥35.24020 | ¥3,524.02 |
500 | ¥29.52574 | ¥14,762.87 |
1,000 | ¥27.62085 | ¥27,620.85 |
Attribute | Description |
---|---|
Other Names | SI7006-A20-IM1-ND 336-3125 |
Standard Package | 100 |