
ADL5304ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5304ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5304ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5304ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5304ACPZ-R7 |
Description | IC LOGARITHMIC CNVTR 32LFCSP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5304ACPZ-R7 Models |
Category | Applications Fiber Optics |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP (5x5) |
Type Logarithmic Converter | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.36000 | ¥247.36 |
| 10 | ¥199.75300 | ¥1,997.53 |
| 25 | ¥187.85800 | ¥4,696.45 |
| 100 | ¥179.42090 | ¥17,942.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥160.16656 | ¥240,249.84 |









