RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8302ARUZ-RL7

DigiKey Part Number
AD8302ARUZ-RL7TR-ND - Tape & Reel (TR)
AD8302ARUZ-RL7CT-ND - Cut Tape (CT)
AD8302ARUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8302ARUZ-RL7
Description
IC RF DETECT 2.7GHZ 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AD8302ARUZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5dB
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
23 mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
2.7GHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
RF Type
General Purpose
Supplier Device Package
14-TSSOP
Input Range
-60dBm ~ 0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,064
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.26000¥292.26
10¥237.27400¥2,372.74
25¥223.54480¥5,588.62
100¥217.38020¥21,738.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥193.37030¥193,370.30
Manufacturers Standard Package