RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8302ARUZ

DigiKey Part Number
505-AD8302ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8302ARUZ
Description
IC RF DETECT 2.7GHZ 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AD8302ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5dB
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Current - Supply
23 mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
2.7GHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
RF Type
General Purpose
Supplier Device Package
14-TSSOP
Input Range
-60dBm ~ 0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,543
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.26000¥292.26
10¥237.27400¥2,372.74
96¥208.82604¥20,047.30
192¥203.15375¥39,005.52
288¥200.31510¥57,690.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.