RF Switch IC General Purpose SPDT 50Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC194AMS8E

DigiKey Part Number
1127-3165-ND
Manufacturer
Manufacturer Product Number
HMC194AMS8E
Description
IC RF SWITCH SPDT 3GHZ 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC194AMS8E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
P1dB
29dBm
Manufacturer
Analog Devices Inc.
IIP3
53dBm
Packaging
Strip
Impedance
50Ohm
Part Status
Active
Voltage - Supply
3V ~ 7V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 3GHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Isolation
38dB
Supplier Device Package
8-MSOP
Insertion Loss
0.5dB
Base Product Number
Test Frequency
2.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.51000¥52.51
10¥40.29100¥402.91
25¥37.24480¥931.12
100¥33.89540¥3,389.54
250¥32.29796¥8,074.49
500¥31.33486¥15,667.43
1,000¥30.54234¥30,542.34
2,500¥29.70593¥74,264.82
Manufacturers Standard Package