RF Attenuators 31.5dB 0 Hz ~ 6 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC624ALP4E

DigiKey Part Number
505-HMC624ALP4E-ND
Manufacturer
Manufacturer Product Number
HMC624ALP4E
Description
RF ATTENUATOR 31.5DB 50OHM 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 0 Hz ~ 6 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC624ALP4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Analog Devices Inc.
Power (Watts)
560mW
Packaging
Strip
Impedance
50 Ohms
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Attenuation Value
31.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.00000¥109.00
10¥94.77400¥947.74
25¥89.83520¥2,245.88
100¥83.04900¥8,304.90
250¥78.98740¥19,746.85
500¥76.12152¥38,060.76
1,000¥73.42334¥73,423.34
Manufacturers Standard Package