EQY-0-63+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-8-63+

DigiKey Part Number
3157-EQY-8-63+TR-ND - Tape & Reel (TR)
3157-EQY-8-63+CT-ND - Cut Tape (CT)
3157-EQY-8-63+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-8-63+
Description
RF FILTER 8.2 DB 8TFDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Bandwidth
-
Filter Type
-
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.04000¥114.04
20¥56.97650¥1,139.53
50¥53.50340¥2,675.17
100¥51.98180¥5,198.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥48.45934¥24,229.67
1,000¥46.41232¥46,412.32
Manufacturers Standard Package