
TQP3M9038 | |
|---|---|
DigiKey Part Number | 2312-TQP3M9038TR-ND - Tape & Reel (TR) 2312-TQP3M9038CT-ND - Cut Tape (CT) 2312-TQP3M9038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP3M9038 |
Description | 50-4000MHZ LOW NOISE GAIN BLOCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, EDGE, LTE, WCDMA 50MHz ~ 4GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type CDMA, EDGE, LTE, WCDMA |
Manufacturer Qorvo | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 85mA |
Part Status Active | Test Frequency 50MHz ~ 4GHz |
Frequency 50MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21.6dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 16dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 25 | ¥46.39480 | ¥1,159.87 |
| 100 | ¥36.55340 | ¥3,655.34 |
| 250 | ¥30.18548 | ¥7,546.37 |
| 500 | ¥25.47176 | ¥12,735.88 |
| 1,000 | ¥24.92660 | ¥24,926.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.36487 | ¥50,912.18 |








