
TQP3M9018 | |
|---|---|
DigiKey Part Number | 2312-TQP3M9018TR-ND - Tape & Reel (TR) 2312-TQP3M9018CT-ND - Cut Tape (CT) 2312-TQP3M9018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP3M9018 |
Description | 20-4000MHZ LOW NOISE GAIN BLOCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, EDGE, LTE, WCDMA 20MHz ~ 4GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type CDMA, EDGE, LTE, WCDMA |
Manufacturer Qorvo | Voltage - Supply 3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 85mA |
Part Status Active | Test Frequency 20MHz ~ 4GHz |
Frequency 20MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 22dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 1.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 25 | ¥42.75600 | ¥1,068.90 |
| 100 | ¥33.74160 | ¥3,374.16 |
| 250 | ¥27.86988 | ¥6,967.47 |
| 500 | ¥23.56966 | ¥11,784.83 |
| 1,000 | ¥23.40822 | ¥23,408.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.12437 | ¥47,810.92 |










