
A28000-025 | |
|---|---|
DigiKey Part Number | 2262-A28000-025-ND |
Manufacturer | |
Manufacturer Product Number | A28000-025 |
Description | CABLE ASSY NANO-D 25POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28000-025 Models |
Category | Number of Positions 25 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,410.41000 | ¥1,410.41 |
| 10 | ¥1,198.97100 | ¥11,989.71 |
| 25 | ¥1,123.98480 | ¥28,099.62 |
| 50 | ¥1,070.41700 | ¥53,520.85 |











