
A29000-025 | |
|---|---|
DigiKey Part Number | 2262-A29000-025-ND |
Manufacturer | |
Manufacturer Product Number | A29000-025 |
Description | CABLE ASSY NANO-D 25POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29000-025 Models |
Category | Number of Positions 25 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,649.38000 | ¥1,649.38 |
| 10 | ¥1,402.13200 | ¥14,021.32 |
| 25 | ¥1,314.44600 | ¥32,861.15 |
| 50 | ¥1,251.80480 | ¥62,590.24 |












