D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29000-065

DigiKey Part Number
2262-A29000-065-ND
Manufacturer
Manufacturer Product Number
A29000-065
Description
CABLE ASSY NANO-D 65POS 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A29000-065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
65
Manufacturer
Omnetics
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Nano-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,894.10000¥2,894.10
10¥2,460.39400¥24,603.94
25¥2,306.59000¥57,664.75
Manufacturers Standard Package