
TQP7M9104 | |
|---|---|
DigiKey Part Number | 2312-TQP7M9104TR-ND - Tape & Reel (TR) 2312-TQP7M9104CT-ND - Cut Tape (CT) 2312-TQP7M9104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP7M9104 |
Description | 2W HIGH LINEARITY AMPLIFIER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA 600MHz ~ 2.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type CDMA, LTE, W-CDMA |
Manufacturer Qorvo | Voltage - Supply 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 435mA |
Part Status Active | Test Frequency 2.14GHz |
Frequency 600MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 32.8dBm | Package / Case 24-VFQFN Exposed Pad |
Gain 17.3dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 4.4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.25000 | ¥141.25 |
| 25 | ¥112.63720 | ¥2,815.93 |
| 100 | ¥92.87210 | ¥9,287.21 |
| 250 | ¥77.40716 | ¥19,351.79 |
| 500 | ¥76.17162 | ¥38,085.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥62.23172 | ¥155,579.30 |











