RF Power Divider 1.5 GHz ~ 2.5 GHz Isolation (Min) 23dB, 3° Imbalance (Max) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCC-22+

DigiKey Part Number
3157-QCC-22+TR-ND - Tape & Reel (TR)
3157-QCC-22+CT-ND - Cut Tape (CT)
3157-QCC-22+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QCC-22+
Description
LTCC 90 HYBRID, 1500 - 2500 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.5 GHz ~ 2.5 GHz Isolation (Min) 23dB, 3° Imbalance (Max) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.5 GHz ~ 2.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 23dB, 3° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.150" L x 0.150" W x 0.037" H (3.81mm x 3.81mm x 0.94mm)
Part Status
Active
Package / Case
8-SMD, No Lead
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.04000¥200.04
10¥66.22800¥662.28
50¥52.79180¥2,639.59
100¥46.23260¥4,623.26
200¥42.35515¥8,471.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥36.07638¥18,038.19
1,000¥34.60388¥34,603.88
Manufacturers Standard Package