
TQP9109 | |
|---|---|
DigiKey Part Number | 2312-TQP9109TR-ND - Tape & Reel (TR) 2312-TQP9109CT-ND - Cut Tape (CT) 2312-TQP9109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP9109 |
Description | 1800-2700 MHZ,0.5 W,2-STAGE LINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.7GHz ~ 2.7GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 239mA |
Part Status Active | Test Frequency 2.14GHz |
Frequency 1.7GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 27.9dBm | Package / Case 20-TFQFN Exposed Pad |
Gain 32.5dB | Supplier Device Package 20-QFN (4x4) |
Noise Figure 3.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.55000 | ¥112.55 |
| 25 | ¥89.72680 | ¥2,243.17 |
| 100 | ¥74.01420 | ¥7,401.42 |
| 250 | ¥64.78188 | ¥16,195.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥52.92638 | ¥132,315.95 |










