
TQP7M9106 | |
|---|---|
DigiKey Part Number | 2312-TQP7M9106TR-ND - Tape & Reel (TR) 2312-TQP7M9106CT-ND - Cut Tape (CT) 2312-TQP7M9106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP7M9106 |
Description | 50-1500 MHZ, 2W HIGH LINEARITY A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA 50MHz ~ 1.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TQP7M9106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.5GHz | |
P1dB | 33.1dBm | |
Gain | 22dB | |
Noise Figure | 4.8dB | |
RF Type | CDMA, LTE, W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 455mA | |
Test Frequency | 940MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.24000 | ¥141.24 |
| 25 | ¥112.63000 | ¥2,815.75 |
| 100 | ¥92.86600 | ¥9,286.60 |
| 250 | ¥77.40244 | ¥19,350.61 |
| 500 | ¥73.86278 | ¥36,931.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥65.94891 | ¥164,872.27 |










