8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQL9093

DigiKey Part Number
2312-TQL9093TR-ND - Tape & Reel (TR)
2312-TQL9093CT-ND - Cut Tape (CT)
2312-TQL9093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQL9093
Description
0.6-4.2 GHZ HIGH LINEARITY LNA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, FDD, GSM, LTE, TDD, WCDMA 600MHz ~ 4.2GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz ~ 4.2GHz
P1dB
21.7dBm
Gain
21.7dB
Noise Figure
0.67dB
RF Type
CDMA, FDD, GSM, LTE, TDD, WCDMA
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
120mA
Test Frequency
600MHz ~ 4.2GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,813
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.41000¥65.41
25¥51.35320¥1,283.83
100¥40.52030¥4,052.03
250¥33.40860¥8,352.15
500¥28.28154¥14,140.77
1,000¥26.74342¥26,743.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.87805¥59,695.13
Manufacturers Standard Package