
LMK04832NKDT | |
|---|---|
DigiKey Part Number | 296-49484-2-ND - Tape & Reel (TR) 296-49484-1-ND - Cut Tape (CT) 296-49484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04832NKDT |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 3.255GHz 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04832NKDT Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Frequency - Max 3.255GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Jitter Cleaner | Mounting Type Surface Mount |
PLL Yes | Package / Case 64-WFQFN Exposed Pad |
Input Clock | Supplier Device Package 64-WQFN (9x9) |
Output CML, HSDS, LCPECL, LVCMOS, LVDS, LVPECL | Base Product Number |
Ratio - Input:Output 3:14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥390.70000 | ¥390.70 |
| 10 | ¥319.10600 | ¥3,191.06 |
| 25 | ¥301.21320 | ¥7,530.33 |
| 100 | ¥289.76420 | ¥28,976.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥272.18156 | ¥68,045.39 |











