
LMK04832EVM | |
|---|---|
DigiKey Part Number | 296-48236-ND |
Manufacturer | |
Manufacturer Product Number | LMK04832EVM |
Description | EVAL BOARD FOR LMK04832 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK04832 - Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LMK04832 |
Manufacturer Texas Instruments | Primary Attributes Jitter Cleaner |
Packaging Bulk | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Clock Conditioner |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,584.34000 | ¥5,584.34 |






