Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
0733910680
0733910680
Molex RF Connectors | Digi-Key Daily

0733910680

DigiKey Part Number
WM9473-ND
Manufacturer
Manufacturer Product Number
0733910680
Description
CONN TERMINATOR PLUG SMA 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Molex
Body Finish
Nickel
Series
Contact Material
Brass
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Body Material
Brass
Connector Style
SMA
Dielectric Material
Polytetrafluoroethylene (PTFE)
Connector Type
Plug, Male Pin
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,204
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥27.68000¥276.80
25¥25.94800¥648.70
50¥24.70740¥1,235.37
100¥23.52730¥2,352.73
250¥22.05408¥5,513.52
500¥21.00182¥10,500.91
1,600¥20.30615¥32,489.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.