
RFAD-SA3SA2-01-N-A | |
|---|---|
DigiKey Part Number | 2073-RFAD-SA3SA2-01-N-A-ND |
Manufacturer | |
Manufacturer Product Number | RFAD-SA3SA2-01-N-A |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510360 | Molex | 1,641 | WM9355-ND | ¥72.36000 | Parametric Equivalent |
| 1129-4004 | Amphenol SV Microwave | 29 | 1678-1129-4004-ND | ¥1,249.01000 | Parametric Equivalent |
| 1222162A052 | Ease Electronics | 143 | 4627-1222162A052-ND | ¥1,404.91000 | Parametric Equivalent |
| 132170-12 | Amphenol RF | 12,602 | 115-132170-12-ND | ¥114.95000 | Parametric Equivalent |
| 132170-12-EE | Amphenol RF | 522 | 115-132170-12-EE-ND | ¥148.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |
| 10 | ¥26.29900 | ¥262.99 |
| 25 | ¥24.64800 | ¥616.20 |
| 90 | ¥22.51733 | ¥2,026.56 |
| 180 | ¥21.44178 | ¥3,859.52 |
| 270 | ¥20.83733 | ¥5,626.08 |
| 540 | ¥19.84278 | ¥10,715.10 |
| 1,080 | ¥18.89625 | ¥20,407.95 |
| 2,520 | ¥17.80067 | ¥44,857.69 |













